Part Details for 3296W-1-504A by Bourns Inc
Overview of 3296W-1-504A by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3296W-1-504A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2849
|
Newark | Res, cermet,500Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3825-Case Rohs Compliant: No |Bourns 3296W-1-504A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.5200 | Buy Now |
DISTI #
3296W-1-504A-ND
|
DigiKey | TRIMMER 500K OHM 0.5W PC PIN TOP Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.6664 | Buy Now |
DISTI #
3296W-1-504A
|
Avnet Americas | 3296 3/8 Inch Square Trimpot 500K Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Ammo Pack - Ammo Pack (Alt: 3296W-1-504A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.2000 / $2.4992 | Buy Now |
DISTI #
652-3296W-1-504A
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 500Kohms Sealed Vertical Adjust RoHS: Not Compliant | 0 |
|
$2.5900 / $2.6200 | Order Now |
DISTI #
73647110
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3296W-1-504A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 / $3.5900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo | 0 |
|
$2.1800 / $4.5800 | Buy Now |
DISTI #
3296W-1-504A
|
Avnet Americas | 3296 3/8 Inch Square Trimpot 500K Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Ammo Pack - Ammo Pack (Alt: 3296W-1-504A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.2000 / $2.4992 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo | 0 |
|
$2.1800 / $4.5800 | Buy Now |
Part Details for 3296W-1-504A
3296W-1-504A CAD Models
3296W-1-504A Part Data Attributes:
|
3296W-1-504A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-504A
Bourns Inc
Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |