Part Details for 3296W-103-LF by Allconnect
Overview of 3296W-103-LF by Allconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3296W-103-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POT67W103
|
Maritex | Multi turn potentiometer, 10K Min Qty: 1 Package Multiple: 1 | 425 |
|
$0.1950 / $0.2270 | Buy Now |