Part Details for 3296X-1-105R by Bourns Inc
Overview of 3296X-1-105R by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1706ACPZ-1.05R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADT6501SRJZP105RL7 | Analog Devices | TRIP POINT TEMP SENSOR, + 105° | |
ADP1715ARMZ-1.05R7 | Analog Devices | 500mA Low Dropout Linear Regul |
Price & Stock for 3296X-1-105R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0829
|
Newark | Trimmer - 3/8In Sq Mt Cermet /Tape & Reel - 14" Reel |Bourns 3296X-1-105R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.9100 | Buy Now |
DISTI #
3296X-1-105R-ND
|
DigiKey | TRIMMER 1M OHM 0.5W PC PIN SIDE Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6664 | Buy Now |
DISTI #
3296X-1-105R
|
Avnet Americas | 3296 3/8 Inch Square Trimpot 1M Ohm 10% 0.5 W 100 ppm/?C 25(Elec)Turn Thru-Hole T/R - Tape and Reel (Alt: 3296X-1-105R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.2000 / $2.4992 | Buy Now |
DISTI #
652-3296X-1-105R
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 1Mohms Sealed Horizontal Adjust RoHS: Not Compliant | 0 |
|
$2.6300 / $2.6600 | Order Now |
DISTI #
73647119
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3296X-1-105R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 / $3.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.1800 / $4.5800 | Buy Now | |
|
Master Electronics | 0 |
|
$2.1800 / $4.5800 | Buy Now |
Part Details for 3296X-1-105R
3296X-1-105R CAD Models
3296X-1-105R Part Data Attributes
|
3296X-1-105R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296X-1-105R
Bourns Inc
Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3296X-1-105R
This table gives cross-reference parts and alternative options found for 3296X-1-105R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296X-1-105R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3296X-1-105ALF | Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819 | Bourns Inc | 3296X-1-105R vs 3296X-1-105ALF |