Part Details for 3296Y-1-472LF by Bourns Inc
Overview of 3296Y-1-472LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3296Y-1-472LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8943
|
Newark | Trimmer, Pot, 4K7, 25Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:4.7Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:3296 Series, Msl:- Rohs Compliant: Yes |Bourns 3296Y-1-472LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$0.5120 | Buy Now |
DISTI #
118-3296Y-1-472LF-ND
|
DigiKey | TRIMMER 4.7K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1486 In Stock |
|
$0.9125 / $1.7100 | Buy Now |
DISTI #
3296Y-1-472LF
|
Avnet Americas | Resistor Trimmer, Cermet, 4.7 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296Y-1-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
06X8943
|
Avnet Americas | Resistor Trimmer, Cermet, 4.7 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 06X8943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 338 Partner Stock |
|
$1.5500 / $2.3200 | Buy Now |
DISTI #
652-3296Y-1-472LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 4.7Kohms Sealed Vertical Adjust RoHS: Compliant | 189 |
|
$1.1000 / $2.3900 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 4.7K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.9060 / $1.8980 | Buy Now |
DISTI #
30199546
|
Verical | Res Cermet Trimmer 4.7K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube Min Qty: 98 Package Multiple: 1 | Americas - 338 |
|
$0.8025 / $0.8752 | Buy Now |
DISTI #
3296Y-1-472LF
|
TTI | Trimmer Resistors - Through Hole 3/8" 4.7Kohms Sealed Vertical Adjust RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.0700 / $1.1200 | Buy Now |
DISTI #
3296Y-1-472LF
|
Avnet Americas | Resistor Trimmer, Cermet, 4.7 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296Y-1-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
06X8943
|
Avnet Americas | Resistor Trimmer, Cermet, 4.7 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 06X8943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 338 Partner Stock |
|
$1.5500 / $2.3200 | Buy Now |
Part Details for 3296Y-1-472LF
3296Y-1-472LF CAD Models
3296Y-1-472LF Part Data Attributes:
|
3296Y-1-472LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296Y-1-472LF
Bourns Inc
Trimmer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Resistor Type | TRIMMER | |
Terminal Finish | MATTE TIN |