Part Details for 3296Z-1-201 by Bourns Inc
Overview of 3296Z-1-201 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3296Z-1-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H2677
|
Newark | Trimmer-3/8 Sq Mt Cermet Rohs Compliant: No |Bourns 3296Z-1-201 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.4400 | Buy Now |
DISTI #
118-3296Z-1-201-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 8 Weeks Container: Tube |
193 In Stock |
|
$1.9195 / $4.3900 | Buy Now |
DISTI #
3296Z-1-201
|
Avnet Americas | Res Cermet Trimmer 200 Ohm 10% 1/2W 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3296Z-1-201) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7125 / $1.9454 | Buy Now |
DISTI #
652-3296Z-1-201
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 200 OHM Sealed Horizontal Adjust RoHS: Not Compliant | 448 |
|
$1.7500 / $4.4300 | Buy Now |
DISTI #
73647571
|
RS | TRIMMER-3/8in SQ MT CERMET | Bourns 3296Z-1-201 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.4300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.7200 / $2.1800 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 200 Ohm, 300V, 10±%, 100ppm | 373 |
|
$0.9350 / $2.1250 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 200 Ohm, 300V, 10±%, 100ppm | 120 |
|
$1.2342 / $2.2440 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.7200 / $2.1800 | Buy Now |
Part Details for 3296Z-1-201
3296Z-1-201 CAD Models
3296Z-1-201 Part Data Attributes
|
3296Z-1-201
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296Z-1-201
Bourns Inc
Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3819 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3296Z-1-201
This table gives cross-reference parts and alternative options found for 3296Z-1-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296Z-1-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3296Z-1-201LF | Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3296Z-1-201 vs 3296Z-1-201LF |