Part Details for 3298225.H by Littelfuse Inc
Overview of 3298225.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3298225.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8859
|
Newark | Fuse - Zcase Mega 32V 225A 100 Pc/ Box |Littelfuse 3298225.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $8.7300 | Buy Now |
DISTI #
F8712-ND
|
DigiKey | FUSE BRD MT 225A 32VDC MOD 100PC Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$9.5279 | Buy Now |
DISTI #
576-3298225.H
|
Mouser Electronics | Automotive Fuses Fuse - ZCase Mega 32V 225A 100 pc RoHS: Compliant | 8 |
|
$8.3800 / $15.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$7.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7800 / $7.2600 | Buy Now |
|
Ozdisan Elektronik | FUSE ZCASE MEGA 32V 225A 100 PC | 0 |
|
$15.4373 / $16.5179 | RFQ |
Part Details for 3298225.H
3298225.H CAD Models
3298225.H Part Data Attributes
|
3298225.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3298225.H
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 26.6 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 30 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 95000 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 225 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |