Part Details for 3298300.H by Littelfuse Inc
Overview of 3298300.H by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3298300.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3298300.H
|
Mouser Electronics | Automotive Fuses 300A 32V ZCASE MEGA FUSE RoHS: Compliant | 172 |
|
$5.4200 / $11.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7800 / $7.2600 | Buy Now | |
DISTI #
3298300.H
|
TTI | Automotive Fuses 300A 32V ZCASE MEGA FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$3.4300 / $3.7900 | Buy Now |
Part Details for 3298300.H
3298300.H CAD Models
3298300.H Part Data Attributes:
|
3298300.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3298300.H
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 26.6 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 30 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 310000 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 300 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |