Part Details for 3299P-1-101LF by Bourns Inc
Overview of 3299P-1-101LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 3299P-1-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7914
|
Newark | Trimmer Potentiometer, 100 Ohm 25Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mwrohs Compliant: Yes |Bourns 3299P-1-101LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.0300 | Buy Now |
DISTI #
3299P-101LF-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 9 Weeks Container: Tube |
95 In Stock |
|
$1.4250 / $2.5900 | Buy Now |
DISTI #
3299P-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3299P-1-101LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4250 / $1.6188 | Buy Now |
DISTI #
652-3299P-1-101LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 100 OHMS Standoffs Horizontal Adjust RoHS: Compliant | 224 |
|
$1.4200 / $2.5900 | Buy Now |
DISTI #
70154178
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 100 ohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3299P-1-101LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 / $2.3300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube RoHS: Compliant |
500 In Stock |
|
$1.6600 / $2.2300 | Buy Now |
|
Quest Components | Resistor, 100 Ohm, 300V, 10±%, 100ppm | 75 |
|
$1.4000 / $2.5000 | Buy Now |
DISTI #
3299P-1-101LF
|
TTI | Trimmer Resistors - Through Hole 100 OHMS Standoffs Horizontal Adjust pbFree: Pb-Free Min Qty: 200 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$1.6200 | Buy Now |
DISTI #
3299P-1-101LF
|
TME | Potentiometer: mounting, multiturn, 100Ω, 500mW, THT, ±10%, linear Min Qty: 200 | 0 |
|
$2.6800 | RFQ |
DISTI #
3299P-1-101LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 Ohm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3299P-1-101LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3299P-1-101LF
3299P-1-101LF CAD Models
3299P-1-101LF Part Data Attributes
|
3299P-1-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299P-1-101LF
Bourns Inc
Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3299P-1-101LF
This table gives cross-reference parts and alternative options found for 3299P-1-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3299P-1-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3299P-1-101 | Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3299P-1-101LF vs 3299P-1-101 |