Part Details for 3299P-1-254LF by Bourns Inc
Overview of 3299P-1-254LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3299P-1-254LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7926
|
Newark | Res,cermet,250Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3938-Case Rohs Compliant: Yes |Bourns 3299P-1-254LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.9900 | Buy Now |
DISTI #
06X8977
|
Newark | Trimmer, Pot, 250Kohm, 10%, 25Turn, Th, Track Resistance:250Kohm, No. Of Turns:25Turns, Potentiometer Mounting:Through Hole, Product Range:3299P Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3299P-1-254LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.8300 | Buy Now |
DISTI #
118-3299P-1-254LF-ND
|
DigiKey | TRIMMER 250KOHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
200 In Stock |
|
$1.6120 / $3.6800 | Buy Now |
DISTI #
3299P-1-254LF
|
Avnet Americas | Res Cermet Trimmer 250K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3299P-1-254LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4250 / $1.6188 | Buy Now |
DISTI #
652-3299P-1-254LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 250Kohms Standoffs Horizontal Adjust RoHS: Compliant | 251 |
|
$1.4600 / $2.9800 | Buy Now |
DISTI #
70411000
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 250 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3299P-1-254LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.6000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube RoHS: Compliant | Alternative Product Available |
|
$1.4300 / $1.8100 | Buy Now |
DISTI #
3299P-1-254LF
|
Avnet Americas | Res Cermet Trimmer 250K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3299P-1-254LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4250 / $1.6188 | Buy Now |
DISTI #
2329317
|
element14 Asia-Pacific | TRIMMER, POT, 250KOHM, 10%, 25TURN, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6455 / $3.1577 | Buy Now |
DISTI #
2329317
|
Farnell | TRIMMER, POT, 250KOHM, 10%, 25TURN, TH RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$1.6314 / $3.3632 | Buy Now |
Part Details for 3299P-1-254LF
3299P-1-254LF CAD Models
3299P-1-254LF Part Data Attributes:
|
3299P-1-254LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299P-1-254LF
Bourns Inc
Trimmer, Cermet, 0.5W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |