Part Details for 3299P-1-502 by Bourns Inc
Overview of 3299P-1-502 by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3299P-1-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9687
|
Newark | Trimmer - 3/8In Sq Mt Cermet Rohs Compliant: No |Bourns 3299P-1-502 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$2.2800 / $3.0500 | Buy Now |
DISTI #
01F8319
|
Newark | Trimmer Potentiometer, 5Kohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: No |Bourns 3299P-1-502 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.0500 | Buy Now |
DISTI #
3299P-502-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
100 In Stock |
|
$2.5907 / $5.1800 | Buy Now |
DISTI #
3299P-1-502
|
Avnet Americas | SEALED,CERMET,3/8IN,25TURNS,5K,10%,SIDE,P,BULK - Rail/Tube (Alt: 3299P-1-502) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 300 |
|
$2.1375 / $2.4282 | Buy Now |
DISTI #
652-3299P-1-502
|
Mouser Electronics | Trimmer Resistors - Through Hole 5Kohms Standoffs Horizontal Adjust RoHS: Not Compliant | 218 |
|
$2.0700 / $5.1800 | Buy Now |
DISTI #
73647154
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3299P-1-502 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $5.1800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube |
100 In Stock |
|
$2.1100 / $3.1300 | Buy Now |
DISTI #
51567185
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube Min Qty: 20 Package Multiple: 10 Date Code: 1410 | Americas - 90 |
|
$3.5631 / $4.1457 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 150 |
|
$0.6187 / $1.6500 | Buy Now |
Part Details for 3299P-1-502
3299P-1-502 CAD Models
3299P-1-502 Part Data Attributes:
|
3299P-1-502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299P-1-502
Bourns Inc
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |