Part Details for 3299W-1-501 by Bourns Inc
Overview of 3299W-1-501 by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3299W-1-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F8296
|
Newark | Trimmer Potentiometer, 500 Ohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: No |Bourns 3299W-1-501 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.8300 | Buy Now |
DISTI #
118-3299W-1-501-ND
|
DigiKey | TRIMMER 500 OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
176 In Stock |
|
$2.4089 / $4.8200 | Buy Now |
DISTI #
3299W-1-501
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3299W-1-501) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9875 / $2.2578 | Buy Now |
DISTI #
652-3299W-1-501
|
Mouser Electronics | Trimmer Resistors - Through Hole 500 OHMS Standoffs Vertical Adjust 3/8" RoHS: Not Compliant | 285 |
|
$2.4000 / $4.8200 | Buy Now |
DISTI #
73647282
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3299W-1-501 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $4.8200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$2.0300 / $3.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.5000 / $2.4000 | Buy Now |
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 300V, 10±%, 100ppm | 564 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 300V, 10±%, 100ppm | 40 |
|
$1.2000 / $3.2000 | Buy Now |
Part Details for 3299W-1-501
3299W-1-501 CAD Models
3299W-1-501 Part Data Attributes:
|
3299W-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299W-1-501
Bourns Inc
Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |