Part Details for 3299X-1-503LF by Bourns Inc
Overview of 3299X-1-503LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3299X-1-503LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7967
|
Newark | Trimmer Potentiometer, 50Kohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3299X-1-503LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.6800 | Buy Now |
DISTI #
3299X-503LF-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2 In Stock |
|
$1.4988 / $3.4300 | Buy Now |
DISTI #
3299X-1-503LF
|
Avnet Americas | Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3299X-1-503LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3250 / $1.5052 | Buy Now |
DISTI #
652-3299X-1-503LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 50Kohms Standoffs Horizontal Adjust RoHS: Compliant | 105 |
|
$1.4900 / $2.8100 | Buy Now |
DISTI #
70153981
|
RS | Trimmer, Cermet, Rest 50 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W | Bourns 3299X-1-503LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 130 |
|
$2.3000 / $3.0600 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant |
500 In Stock |
|
$1.3300 / $1.8200 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | Resistor, 50K Ohm, 300V, 10±%, 100ppm | 853 |
|
$1.0780 / $2.2000 | Buy Now |
DISTI #
3299X-1-503LF
|
TTI | Trimmer Resistors - Through Hole 50Kohms Standoffs Horizontal Adjust pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 760 In Stock |
|
$1.3500 / $2.2100 | Buy Now |
DISTI #
3299X-1-503LF
|
TME | Potentiometer: mounting, multiturn, 50kΩ, 500mW, THT, ±10%, linear Min Qty: 200 | 0 |
|
$1.8300 | RFQ |
Part Details for 3299X-1-503LF
3299X-1-503LF CAD Models
3299X-1-503LF Part Data Attributes
|
3299X-1-503LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299X-1-503LF
Bourns Inc
Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3299X-1-503LF
This table gives cross-reference parts and alternative options found for 3299X-1-503LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3299X-1-503LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV36X503A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 50000ohm | Murata Manufacturing Co Ltd | 3299X-1-503LF vs PV36X503A01A00 |
PV36X503A01M15 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 50000ohm | Murata Manufacturing Co Ltd | 3299X-1-503LF vs PV36X503A01M15 |