Part Details for 3299Y-1-204LF by Bourns Inc
Overview of 3299Y-1-204LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3299Y-1-204LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7978
|
Newark | Trimmer Potentiometer, 200Kohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mwrohs Compliant: Yes |Bourns 3299Y-1-204LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.8900 | Buy Now |
DISTI #
79AH9690
|
Newark | Trimmer - 3/8In Sq Mt Cermet Rohs Compliant: Yes |Bourns 3299Y-1-204LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
3299Y-204LF-ND
|
DigiKey | TRIMMER 200K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
283 In Stock |
|
$1.3250 / $2.4100 | Buy Now |
DISTI #
3299Y-1-204LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3299Y-1-204LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3250 / $1.5052 | Buy Now |
DISTI #
652-3299Y-1-204LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 200Kohms Standoffs Vertical Adjust 3/8 RoHS: Compliant | 105 |
|
$1.3200 / $2.4100 | Buy Now |
DISTI #
70154173
|
RS | Trimmer, Cermet, Sealed, 3/8 in. Square, 25-Turn, 0.5 W, 200K Ohm, 10% | Bourns 3299Y-1-204LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 182 |
|
$2.4900 / $3.3200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube RoHS: Compliant |
400 In Stock |
|
$1.5000 / $2.3300 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 200000 ohm | 825 |
|
$1.2100 / $2.2000 | Buy Now |
DISTI #
3299Y-1-204LF
|
TTI | Trimmer Resistors - Through Hole 200Kohms Standoffs Vertical Adjust 3/8 pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 175 In Stock |
|
$1.3500 / $2.3600 | Buy Now |
DISTI #
3299Y-1-204LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3299Y-1-204LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3299Y-1-204LF
3299Y-1-204LF CAD Models
3299Y-1-204LF Part Data Attributes
|
3299Y-1-204LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299Y-1-204LF
Bourns Inc
Trimmer, Cermet, 0.5W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3299Y-1-204LF
This table gives cross-reference parts and alternative options found for 3299Y-1-204LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3299Y-1-204LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POT3106W-1-101 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 100ohm | Murata Manufacturing Co Ltd | 3299Y-1-204LF vs POT3106W-1-101 |
POT3106W-1-200 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 20ohm | Murata Manufacturing Co Ltd | 3299Y-1-204LF vs POT3106W-1-200 |
PV36W203A01M15 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 20000ohm | Murata Manufacturing Co Ltd | 3299Y-1-204LF vs PV36W203A01M15 |
PV36W104A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 100000ohm | Murata Manufacturing Co Ltd | 3299Y-1-204LF vs PV36W104A01A00 |
POT3106W-1-253 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 25000ohm | Murata Manufacturing Co Ltd | 3299Y-1-204LF vs POT3106W-1-253 |
PV36W103A01M15 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 10000ohm | Murata Manufacturing Co Ltd | 3299Y-1-204LF vs PV36W103A01M15 |
POT3106W-1-102 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 1000ohm | Murata Manufacturing Co Ltd | 3299Y-1-204LF vs POT3106W-1-102 |
PV36W102A01M15 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 1000ohm | Murata Manufacturing Co Ltd | 3299Y-1-204LF vs PV36W102A01M15 |
PV36W503A01B00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 50000ohm | Murata Manufacturing Co Ltd | 3299Y-1-204LF vs PV36W503A01B00 |
POT3106W-1-104 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 100000ohm | Murata Manufacturing Co Ltd | 3299Y-1-204LF vs POT3106W-1-104 |