Part Details for 3299Y-1-502LF by Bourns Inc
Overview of 3299Y-1-502LF by Bourns Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3299Y-1-502LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7984
|
Newark | Trimmer Potentiometer, 5Kohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3299Y-1-502LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$1.6300 / $1.9300 | Buy Now |
DISTI #
08X4986
|
Newark | Trimmer, Potentiometer, 5Kohm, 25Turn, Track Resistance:5Kohm, No. Of Turns:25Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3299 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3299Y-1-502LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$1.8700 / $3.1100 | Buy Now |
DISTI #
84AC3769
|
Newark | Trimmer - 3/8In Sq Mt Cermet Rohs Compliant: Yes |Bourns 3299Y-1-502LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
3299Y-502LF-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
588 In Stock |
|
$1.4988 / $3.4300 | Buy Now |
DISTI #
3299Y-1-502LF
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3299Y-1-502LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3250 / $1.5052 | Buy Now |
DISTI #
32K7984
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 32K7984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 174 Partner Stock |
|
$2.0500 / $3.1100 | Buy Now |
DISTI #
652-3299Y-1-502LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 5Kohms Standoffs Vertical Adjust 3/8 RoHS: Compliant | 579 |
|
$1.4900 / $3.1600 | Buy Now |
DISTI #
70154555
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 5 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3299Y-1-502LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.9900 | RFQ |
|
Onlinecomponents.com | Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - Through Hole. RoHS: Compliant |
250 In Stock |
|
$1.4000 / $1.5400 | Buy Now |
|
Bristol Electronics | 507 |
|
RFQ |
Part Details for 3299Y-1-502LF
3299Y-1-502LF CAD Models
3299Y-1-502LF Part Data Attributes:
|
3299Y-1-502LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299Y-1-502LF
Bourns Inc
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3299Y-1-502LF
This table gives cross-reference parts and alternative options found for 3299Y-1-502LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3299Y-1-502LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3296Y-Y91-502LF | Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, 25 Turn(s), 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3299Y-1-502LF vs 3296Y-Y91-502LF |
3296Y-1-502A | Potentiometer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3825 | Bourns Inc | 3299Y-1-502LF vs 3296Y-1-502A |