Part Details for 329A-364-Q-1-X by atc Diversified Electronics
Overview of 329A-364-Q-1-X by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 329A-364-Q-1-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-329A-364-Q-1-X-ND
|
DigiKey | RELAY TIME DELAY 5SEC 5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$120.3600 | Buy Now |
DISTI #
430-329A-364-Q-1-X
|
Mouser Electronics | Time Delay & Timing Relays Time Delay Relay RoHS: Compliant | 0 |
|
$124.7900 | Order Now |
DISTI #
73545610
|
RS | Economical Time Delay Relay, ON-Delay, 5 Sec., 120V AC, 50/60Hz, Standard | ATC Diversified Electronics 329A-364-Q-1-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$124.9300 / $138.8200 | RFQ |
|
Onlinecomponents.com | Time Delay Relay RoHS: Compliant | 0 |
|
$108.9800 / $143.1500 | Buy Now |