Part Details for 329A-367-Q-1-X by atc Diversified Electronics
Overview of 329A-367-Q-1-X by atc Diversified Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC329ALC3B | Analog Devices | GaAs MMIC Fundamental mix , 24 | |
LTC1329ACS8-50#PBF | Analog Devices | uP 8-B C Out D/A Conv | |
HMC329ALC3BTR | Analog Devices | GaAs MMIC Fundamental mix , 24 |
Price & Stock for 329A-367-Q-1-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-329A-367-Q-1-X-ND
|
DigiKey | RELAY TIME DELAY 1 MIN 5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$120.3600 | Buy Now |
DISTI #
430-329A-367-Q-1-X
|
Mouser Electronics | Time Delay & Timing Relays Time Delay Relay RoHS: Compliant | 0 |
|
$124.7900 | Order Now |
DISTI #
73545613
|
RS | Economical Time Delay Relay, ON-Delay, 1 Min., 120V AC, 50/60Hz, Standard | ATC Diversified Electronics 329A-367-Q-1-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$121.7000 | RFQ |
|
Onlinecomponents.com | Time Delay Relay RoHS: Compliant |
5 In Stock |
|
$104.9400 / $135.1500 | Buy Now |
|
Master Electronics | Time Delay Relay RoHS: Compliant |
5 In Stock |
|
$104.9400 / $135.1500 | Buy Now |