Part Details for 32CTQ030 by Microchip Technology Inc
Overview of 32CTQ030 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 32CTQ030
32CTQ030 CAD Models
32CTQ030 Part Data Attributes:
|
32CTQ030
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
32CTQ030
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 32CTQ030
This table gives cross-reference parts and alternative options found for 32CTQ030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32CTQ030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32CTQ030 | Rectifier Diode, Schottky, 1 Phase, 2 Element, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 32CTQ030 vs 32CTQ030 |
VS-32CTQ030-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 32CTQ030 vs VS-32CTQ030-N3 |