32S101-270L5
Rosenberger
Description: RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT

Overview of 32S101-270L5 by Rosenberger

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 32S101-270L5 by Rosenberger

Part # Manufacturer Description Stock Price Buy
DISTI # 476-32S101-270L5
Mouser Electronics RF Connectors / Coaxial Connectors STRAIGHT PLUG RoHS: Compliant 97
  • 1 $39.8700
  • 10 $32.1500
  • 25 $29.3600
  • 50 $27.7700
  • 100 $26.0500
  • 250 $23.9500
$23.9500 / $39.8700 Buy Now
Dynamic Solutions GmbH   7500
RFQ

CAD Models for 32S101-270L5 by Rosenberger
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 32S101-270L5 by Rosenberger

32S101-270L5
Rosenberger
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Rosenberger
Body Depth
0.661 inch
Body Diameter
0.315 inch
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Resistance
3 mΩ
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.17 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
18 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.07
Want to compare parts?
  1. 32S101-270L5
    Rosenberger
    RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 32S101-270L5 by Rosenberger.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 32S101-270L5 by Rosenberger

Select Manufacturer
Which Manufacturer of 32S101-270L5 would you like to use for your alert(s)?
  • Please alert me when 32S101-270L5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 32S101-270L5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 32S101-270L5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 32S101-270L5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 32S101-270L5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 32S101-270L5 by Rosenberger

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: