Part Details for 32_MBX-50-0-3/111_NH by HUBER+SUHNER
Overview of 32_MBX-50-0-3/111_NH by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32_MBX-50-0-3/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-32_MBX-50-0-3/111_NH-ND
|
DigiKey | 32_MBX-50-0-3/111_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7261 | Buy Now |
DISTI #
455-32MBX5003111NH
|
Mouser Electronics | RF Adapters - In Series MBX plug(m) to MBX plug(m) RoHS: Compliant | 0 |
|
$11.4400 / $11.7200 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - MBX - 50 Ohm - plug / plug (male / male) RoHS: Compliant | 0 |
|
$10.6200 / $15.4800 | Buy Now |
|
Bristol Electronics | 1453 |
|
RFQ |
Part Details for 32_MBX-50-0-3/111_NH
32_MBX-50-0-3/111_NH CAD Models
32_MBX-50-0-3/111_NH Part Data Attributes
|
32_MBX-50-0-3/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
32_MBX-50-0-3/111_NH
HUBER+SUHNER
RF Connector Adapter, MBX-MBX, Male-Male, Plug-plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | MBX-MBX | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE/LCP | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |