Part Details for 32_MMBX-50-0-12/111_NH by HUBER+SUHNER
Overview of 32_MMBX-50-0-12/111_NH by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32_MMBX-50-0-12/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2413
|
Newark | Rf Adapter, Mmbx Plug-Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 32_MMBX-50-0-12/111_NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$7.3000 / $11.1600 | Buy Now |
DISTI #
3628-32_MMBX-50-0-12/111_NH-ND
|
DigiKey | 32_MMBX-50-0-12/111_NH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
459 In Stock |
|
$6.8911 / $11.4000 | Buy Now |
DISTI #
455-32MMBX50012111NH
|
Mouser Electronics | RF Adapters - In Series MMBX plug(m) to MMBX plug(m) RoHS: Compliant | 172 |
|
$6.8900 / $10.8800 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - MMBX - 50 Ohm - plug / plug (male / male) RoHS: Compliant |
50 In Stock |
|
$6.2900 / $8.8400 | Buy Now |
|
Master Electronics | Coaxial Adapter - MMBX - 50 Ohm - plug / plug (male / male) RoHS: Compliant |
50 In Stock |
|
$6.2900 / $8.8400 | Buy Now |
Part Details for 32_MMBX-50-0-12/111_NH
32_MMBX-50-0-12/111_NH CAD Models
32_MMBX-50-0-12/111_NH Part Data Attributes
|
32_MMBX-50-0-12/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
32_MMBX-50-0-12/111_NH
HUBER+SUHNER
RF Connector Adapter, MMBX-MMBX, Male-Male, Plug-plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | MMBX-MMBX | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |