Part Details for 32_N-75-0-1/133_NE by HUBER+SUHNER
Overview of 32_N-75-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32_N-75-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-32_N-75-0-1/133_NE-ND
|
DigiKey | 32_N-75-0-1/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.3100 | Buy Now |
DISTI #
455-32N7501133NE
|
Mouser Electronics | RF Adapters - Between Series SMA plug(m) to SMA plug(m) RoHS: Compliant | 6 |
|
$65.0900 / $67.1200 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N - 75 Ohm - plug / plug (male / male) RoHS: Compliant | 0 |
|
$41.1000 / $76.1900 | Buy Now |
Part Details for 32_N-75-0-1/133_NE
32_N-75-0-1/133_NE CAD Models
32_N-75-0-1/133_NE Part Data Attributes
|
32_N-75-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
32_N-75-0-1/133_NE
HUBER+SUHNER
RF Connector Adapter, N-N, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-N | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |