Part Details for 32_SMA-50-0-1/111_NE by HUBER+SUHNER
Overview of 32_SMA-50-0-1/111_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32_SMA-50-0-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-32_SMA-50-0-1/111_NE-ND
|
DigiKey | 32_SMA-50-0-1/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
16 In Stock |
|
$35.4362 / $45.2900 | Buy Now |
DISTI #
455-32SMA5001111NE
|
Mouser Electronics | RF Adapters - In Series SMA plug(m) to SMA plug(m) RoHS: Compliant | 0 |
|
$36.5000 / $43.0000 | Order Now |
|
Onlinecomponents.com |
30 On Order |
|
$25.4300 / $46.4400 | Buy Now | |
|
Master Electronics |
30 On Order |
|
$25.4300 / $46.4400 | Buy Now |
Part Details for 32_SMA-50-0-1/111_NE
32_SMA-50-0-1/111_NE CAD Models
32_SMA-50-0-1/111_NE Part Data Attributes
|
32_SMA-50-0-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
32_SMA-50-0-1/111_NE
HUBER+SUHNER
RF Connector Adapter, SMA-SMA, Female-Female, Jack-jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SMA-SMA | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.14 |