Part Details for 32_SMB-50-0-1/111_NE by HUBER+SUHNER
Overview of 32_SMB-50-0-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 |
Price & Stock for 32_SMB-50-0-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-32_SMB-50-0-1/111_NE-ND
|
DigiKey | 32_SMB-50-0-1/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.2000 | Buy Now |
DISTI #
455-32SMB5001111NE
|
Mouser Electronics | RF Adapters - In Series SMB plug(m) to SMB plug(m) RoHS: Compliant | 0 |
|
$63.8400 / $71.0800 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - SMB - 50 Ohm - plug / plug (male / male) RoHS: Compliant | 0 |
|
$40.0000 / $73.5000 | Buy Now |
Part Details for 32_SMB-50-0-1/111_NE
32_SMB-50-0-1/111_NE CAD Models
32_SMB-50-0-1/111_NE Part Data Attributes
|
32_SMB-50-0-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
32_SMB-50-0-1/111_NE
HUBER+SUHNER
RF Connector Adapter, SMB-SMB, Male-Male, Plug-plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SMB-SMB | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.75 |