Part Details for 32CTQ030-1 by Vishay Intertechnologies
Overview of 32CTQ030-1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 32CTQ030-1
32CTQ030-1 CAD Models
32CTQ030-1 Part Data Attributes
|
32CTQ030-1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
32CTQ030-1
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-262AA, PLASTIC, TO-220, TO-262, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-262AA | |
Package Description | PLASTIC, TO-220, TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 900 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 32CTQ030-1
This table gives cross-reference parts and alternative options found for 32CTQ030-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32CTQ030-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-32CTQ030-1-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN | Vishay Intertechnologies | 32CTQ030-1 vs VS-32CTQ030-1-M3 |