Part Details for 32FB4402A-F by Cornell Dubilier Electronics Inc
Overview of 32FB4402A-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32FB4402A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5563
|
Newark | Ac Mexico |Cornell Dubilier 32FB4402A-F Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $12.3300 | Buy Now |
DISTI #
32FB4402A-F-ND
|
DigiKey | CAP FILM 2UF 10% 440VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
63 In Stock |
|
$10.6389 / $16.0000 | Buy Now |
DISTI #
598-32FB4402A-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 2uF 440V 10% RoHS: Compliant | 247 |
|
$10.3200 / $14.2900 | Buy Now |
|
Onlinecomponents.com | AC Motor Run Capacitor - Oil Filled -2uF (+/-) 10% - 440VDC - 1-1/4 in FlatOval - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS | 0 |
|
$9.6900 / $13.9400 | Buy Now |
DISTI #
32FB4402A-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 63 | 0 |
|
$9.6100 / $10.4400 | Buy Now |
Part Details for 32FB4402A-F
32FB4402A-F CAD Models
32FB4402A-F Part Data Attributes:
|
32FB4402A-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
32FB4402A-F
Cornell Dubilier Electronics Inc
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 55.626 mm | |
JESD-609 Code | e3 | |
Length | 23.81 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 20.6375 mm | |
Terminal Shape | LUG | |
Width | 19.84 mm |