Part Details for 32K107-306L5 by Rosenberger
Overview of 32K107-306L5 by Rosenberger
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 32K107-306L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-32K107-306L5-ND
|
DigiKey | CONN SMA JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$27.5454 / $38.9100 | Buy Now |
DISTI #
1868-1186-ND
|
DigiKey | CONN SMA JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0736 | Buy Now |
DISTI #
476-32K107-306L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Straight Jack RoHS: Compliant | 0 |
|
$17.2100 / $17.3800 | Order Now |
DISTI #
72443071
|
RS | RF Coaxial Connector, SMA Straight Jack, Solder Crimp, RG 58, SMA Series | Rosenberger 32K107-306L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0600 / $20.1000 | RFQ |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 32K107-306L5
32K107-306L5 CAD Models
32K107-306L5 Part Data Attributes
|
32K107-306L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32K107-306L5
Rosenberger
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLES: RG 141/U, RG 58 C/U, INSERTION LOSS AND VSWR MAX AT: 5 GHZ | |
Body Depth | 0.472 inch | |
Body Diameter | 0.315 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-141/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.295 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |