Part Details for 32K132-S61S5 by Rosenberger
Overview of 32K132-S61S5 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 32K132-S61S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-32K132-S61S5-ND
|
DigiKey | ADAPTOR Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.7750 | Buy Now |
DISTI #
476-32K132-S61S5
|
Mouser Electronics | RF Adapters - In Series Adaptor SMA Jack to SMA Snap Plug RoHS: Compliant | 0 |
|
$130.7700 / $156.3300 | Order Now |
Part Details for 32K132-S61S5
32K132-S61S5 CAD Models
32K132-S61S5 Part Data Attributes
|
32K132-S61S5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32K132-S61S5
Rosenberger
MALE-FEMALE, RF STRAIGHT ADAPTER, PLUG-JACK,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.212 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 21 |