Part Details for 32K301-K00L5 by Rosenberger
Overview of 32K301-K00L5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 32K301-K00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1200-ND
|
DigiKey | ADAPT SMA JACK - SMA JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
48 In Stock |
|
$59.5141 / $73.8500 | Buy Now |
DISTI #
476-32K301-K00L5
|
Mouser Electronics | RF Adapters - Tee T-adaptor RoHS: Compliant | 15 |
|
$81.0300 / $113.3900 | Buy Now |
|
Dynamic Solutions GmbH | 3500 |
|
RFQ |
Part Details for 32K301-K00L5
32K301-K00L5 CAD Models
32K301-K00L5 Part Data Attributes:
|
32K301-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32K301-K00L5
Rosenberger
RF Connector Adapter, SMA-SMA-SMA, Jack-jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | SMA-SMA-SMA | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK-JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |