Part Details for 32KD6607A by Cornell Dubilier Electronics Inc
Overview of 32KD6607A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 32KD6607A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C4202
|
Newark | Capacitor Polypropylene Pp Film 7Uf, 660V, 6%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:7Μf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):660V, Lead Spacing:20.6Mm Rohs Compliant: No |Cornell Dubilier 32KD6607A Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Film 7uF 660VAC PP 6% (54.77 X 33.34 X 85.85mm) Metal Can 70°C | 0 |
|
$20.2800 / $44.3000 | Buy Now |
Part Details for 32KD6607A
32KD6607A CAD Models
32KD6607A Part Data Attributes
|
32KD6607A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
32KD6607A
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (paper+plastic), 6% +Tol, 6% -Tol, 7uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+PLASTIC) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 6% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 6% | |
Rated (AC) Voltage (URac) | 660 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |