Part Details for 32MPL1004K-1 by EFC Wesco
Overview of 32MPL1004K-1 by EFC Wesco
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 32MPL1004K-1
32MPL1004K-1 CAD Models
32MPL1004K-1 Part Data Attributes
|
32MPL1004K-1
EFC Wesco
Buy Now
Datasheet
|
Compare Parts:
32MPL1004K-1
EFC Wesco
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC FILM CAPACITORS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 10.693 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 19.837 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 32MPL |