Part Details for 32N-PC7-50-5 by HUBER+SUHNER
Overview of 32N-PC7-50-5 by HUBER+SUHNER
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 32N-PC7-50-5
32N-PC7-50-5 CAD Models
32N-PC7-50-5 Part Data Attributes
|
32N-PC7-50-5
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
32N-PC7-50-5
HUBER+SUHNER
RF Connector Adapter, N-PC7, Male-Hermaphroditic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Adapter Style | N-PC7 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-HERMAPHRODITIC | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.06 |