Part Details for 32S207-302L5 by Rosenberger
Overview of 32S207-302L5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 32S207-302L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1246-ND
|
DigiKey | CONN SMA PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
78 In Stock |
|
$10.8425 / $16.6200 | Buy Now |
DISTI #
476-32S207-302L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Right Angle Plug RoHS: Compliant | 77 |
|
$10.6200 / $16.6200 | Buy Now |
DISTI #
72443067
|
RS | RF Coaxial Connector, SMA Right Angle Plug, Solder Crimp, RG 174, SMA Series | Rosenberger 32S207-302L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9400 / $13.2300 | RFQ |
|
Powell Electronics | right angle plug Min Qty: 1 | 86 |
|
$9.8900 / $13.4800 | Buy Now |
Part Details for 32S207-302L5
32S207-302L5 CAD Models
32S207-302L5 Part Data Attributes:
|
32S207-302L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32S207-302L5
Rosenberger
RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APLICABLE CABLES: RG 174A/U; RG 188A/U; RG 316/U, INSERTION LOSS MAX AT 5 GHZ, VSWR MAX AT 5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.07 |