There are no models available for this part yet.
Overview of 33"BNC-SMC-50-2/1--"NE by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 33"BNC-SMC-50-2/1--"NE by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AC9360
|
Newark | Rf Adapter, Bnc Plug-Smc Jack, 50 Ohm, Connector Type:Inter Series Coaxial, Adapter Body Style:Straight Adapter, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Smc, Convert To Gender:Jack, Impedance:50Ohm, rohs Compliant: Yes |Huber+Suhner 33"BNC-SMC-50-2/1-"NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$45.0000 / $56.5700 | Buy Now |
CAD Models for 33"BNC-SMC-50-2/1--"NE by HUBER+SUHNER
Part Data Attributes for 33"BNC-SMC-50-2/1--"NE by HUBER+SUHNER
33"BNC-SMC-50-2/1--"NE
HUBER+SUHNER
|
|
---|---|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Want to compare parts?
-
33"BNC-SMC-50-2/1--"NEHUBER+SUHNERVS
-