Part Details for 33-1160-BU by GC Electronics
Overview of 33-1160-BU by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-1160-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-33-1160-BU-ND
|
DigiKey | CONN BNC M CRIMP ST CABLE MOUNT Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$0.7200 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Conn BNC M Crimp ST Cable Mount Bulk RoHS: Compliant |
260 In Stock |
|
$0.5900 / $0.8370 | Buy Now |
DISTI #
65010380
|
Verical | Conn BNC M Crimp ST Cable Mount Bulk Min Qty: 70 Package Multiple: 10 | Americas - 200 |
|
$0.8570 / $1.0500 | Buy Now |
DISTI #
GC Electronics 33-1160-BU
|
PEI Genesis | Conn Bnc Crimp | 0 |
|
Buy Now | |
|
Master Electronics | Conn BNC M Crimp ST Cable Mount Bulk RoHS: Compliant |
260 In Stock |
|
$0.5900 / $0.8370 | Buy Now |