There are no models available for this part yet.
Overview of 33-1314-BU by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-4114-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-4416-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-4118-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 33-1314-BU by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01E7380
|
Newark | Conn Sma-Uhf Adapter M/F St Bulk/Gc Electronics |Gc Electronics 33-1314-BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.3500 | Buy Now | |
DISTI #
2266-33-1314-BU-ND
|
DigiKey | CONN SMA-UHF ADAPTER M/F ST BULK Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$2.0900 | Buy Now | |
Onlinecomponents.com | Conn SMA-UHF Adapter M/F ST Bulk RoHS: Compliant |
34 In Stock |
|
$1.6700 / $2.2100 | Buy Now | ||
Master Electronics | Conn SMA-UHF Adapter M/F ST Bulk RoHS: Compliant |
34 In Stock |
|
$1.6700 / $2.2100 | Buy Now |