Part Details for 33-1317 by GC Electronics
Overview of 33-1317 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7314-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7616-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Right Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7318-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 33-1317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E7386
|
Newark | Conn Sma-Miniuhf Adapter F/F St/Gc Electronics |Gc Electronics 33-1317 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.7100 | Buy Now |
DISTI #
2266-33-1317-ND
|
DigiKey | CONN SMA-MINIUHF ADAPTER F/F ST Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$0.6500 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Conn SMA-Mini-UHF Adapter F/F ST RoHS: Compliant |
21 In Stock |
|
$1.6800 / $2.0800 | Buy Now |
|
Master Electronics | Conn SMA-Mini-UHF Adapter F/F ST RoHS: Compliant |
21 In Stock |
|
$1.6800 / $2.0800 | Buy Now |