Part Details for 33-14143-270-354 by MELTRIC Corporation
Overview of 33-14143-270-354 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-14143-270-354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74258516
|
RS | DS20 RECEPTACLE POLY BLUE SIZE 2 TYPE 3R 3P, G 20A 600 VAC 60 Hz | Meltric 33-14143-270-354 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$928.5200 | RFQ |