Part Details for 33-34550 by MELTRIC Corporation
Overview of 33-34550 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345-5010-C63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, right, C-Key, 3.55mm, Header | |
345-5010-F64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, right, F-Key, 4.55mm, Header | |
345-5025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 25 position, right, 5.55mm, Header |
Price & Stock for 33-34550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74258872
|
RS | DS7c RECEPTACLE POLY BLUE SIZE 4 IP 66/67/69 5P 30A 50 V 60 Hz NO AUX | Meltric 33-34550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$820.3400 | RFQ |