Part Details for 33-3990XF-00-10-5000 by Calian
Overview of 33-3990XF-00-10-5000 by Calian
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 33-3990XF-00-10-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1526-33-3990XF-00-10-5000-ND
|
DigiKey | EXTENDED-FILTERED FULL-BAND PLUS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
9 In Stock |
|
$408.5700 | Buy Now |
DISTI #
456-333990XF00105000
|
Mouser Electronics | Antennas eXtended FLTR Full-BD+L-BD CORR SMA STR MALE CONN LowPro Grey Radome 5000mm CBL RoHS: Compliant | 5 |
|
$408.5700 | Buy Now |
|
Symmetry Electronics | eXtended-Filtered Full-Band Plus L-Band Corrections, HAS support/coverage, includes Ground Plane, SMA straight male connector, low profile grey radome, 5000mm cable Min Qty: 1 | 0 |
|
$408.5700 | Buy Now |