Part Details for 33-716-N-Q50-4/133UE by Fairview Microwave Inc
Overview of 33-716-N-Q50-4/133UE by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-716-N-Q50-4/133UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1574
|
Newark | Rf Adapter, N Jack-7/16 Din Plug, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:7/16 Din, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Fairview Microwave 33-716-N-Q50-4/133UE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$316.7900 / $384.3800 | Buy Now |
DISTI #
5328-33-716-N-Q50-4/133UE-ND
|
DigiKey | ADAPT JACK-PLUG TYPE N Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$170.6900 | Buy Now |
DISTI #
75024489
|
RS | N Female (Jack) to 7/16 DIN Male (Plug) QD Adapter, Tri-Metal Plated Brass Body | Fairview Microwave 33-716-N-Q50-4/133UE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$320.0000 | RFQ |
|
Onlinecomponents.com | N Female (Jack) to 7/16 DIN Male (Plug) QD Adapter, Tri-Metal Plated Brass Body, High temp | 0 |
|
$284.2400 / $306.2300 | Buy Now |
DISTI #
77722944
|
Verical | N Female to 7/16 DIN Male QD Adapter Type N female to 7/16 DIN male QD adapter Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$287.9900 / $319.9900 | Buy Now |
DISTI #
33-716-N-Q50-4/133UE
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 7.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. N Female (Jack) to 7/16 DIN Male (Plug) QD Adapter, Tri-Metal Plated Brass Body, High temp, N adapter 33-716-N-Q50-4/133UE from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to 7/16 DIN adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications. N to 7/16 DIN adapter is constructed with female gender on side 1 and male on side 2. 33-716-N-Q50-4/133UE N female to 7/16 DIN male coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to male 7/16 DIN adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 5 |
|
$307.1900 / $319.9900 | Buy Now |