There are no models available for this part yet.
Overview of 33-94043 by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-437LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 36S Vertical Receptacle. | |
51940-432LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S 11P Vertical Receptacle. | |
51940-438LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 44S 8P Vertical Receptacle. |
Price & Stock for 33-94043 by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4224-33-94043-ND
|
DigiKey | DS100 RECEPTACLE 100A 480 VAC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$1,005.6100 | Buy Now | |
DISTI #
74259375
|
RS | DS100 RECEPTACLE POLY BLUE SIZE 5 TYPE 4X 3P+G 100A 480 VAC 60 Hz NO AUX | Meltric 33-94043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$1,015.6700 | Buy Now |