Part Details for 330-0145-000 by ITT Interconnect Solutions
Results Overview of 330-0145-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87901-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
| 59132-G40-10-145LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch | |
| 10145226-0001311LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for 330-0145-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
330-0145-000
|
Avnet Americas | COMPONENT NOT FOR RESALE CNT S K 5 AMP A176 - Bulk (Alt: 330-0145-000) COO: Switzerland RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1875 / $2.5000 | Buy Now |
|
DISTI #
965-330-0145-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2.3400 | Order Now |
|
DISTI #
ITT330-0145-000
|
Heilind Electronics | CNT S K 5 AMP A176 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | DPX Series Rack and Panel Connector Rectangular COO: Switzerland RoHS: Compliant | 0 |
|
$2.2200 / $6.5100 | Buy Now |
|
|
Master Electronics | DPX Series Rack and Panel Connector Rectangular COO: Switzerland RoHS: Compliant | 0 |
|
$2.2200 / $6.5100 | Buy Now |