Part Details for 330-0646-000 by ITT Interconnect Solutions
Overview of 330-0646-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-0646-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2897
|
Newark | Itt Cannon |Itt Cannon 330-0646-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0700 | Buy Now |
DISTI #
61AC3673
|
Newark | Cont D* Solder Cup P Rohs Compliant: Yes |Itt Cannon 330-0646-000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
2266-330-0646-000-ND
|
DigiKey | 330-0646-000 Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$1.4800 | Buy Now |
DISTI #
330-0646-000
|
Avnet Americas | CONT D SOLDER CUP P - Bulk (Alt: 330-0646-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4280 / $1.8720 | Buy Now |
DISTI #
965-330-0646-000
|
Mouser Electronics | Circular MIL Spec Connector D*P CONTACT RoHS: Compliant | 0 |
|
$1.4700 / $1.4800 | Order Now |
DISTI #
ITT330-0646-000
|
Heilind Electronics | CONT D SOLDER CUP P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Subminiature Connector RoHS: Compliant |
143 Partner Stock |
|
$1.4800 / $4.2400 | Buy Now |
DISTI #
ITT330-0646-000
|
Interstate Connecting Components | CONT D SOLDER CUP P | 0 |
|
Buy Now | |
|
Master Electronics | D-Subminiature Connector RoHS: Compliant |
143 Partner Stock |
|
$1.4800 / $4.2400 | Buy Now |