-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
54FCT2240-000 | Renesas Electronics Corporation | Inv OCTAL BUFFER/LINE DRIVER W/RES CMOS VOH LEVELS | |
54FCT240-000 | Renesas Electronics Corporation | INV OCTAL BUFFER/LINE DRIVER CMOS VOH LEVELS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-10-103-00-240000-ND
|
DigiKey | CONN SPRING TARGET 3POS SLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
61 In Stock |
|
$11.4543 / $17.5600 | Buy Now |
DISTI #
575-3301010300240000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 6 |
|
$10.6100 / $16.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 68 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.9800 | Buy Now |
DISTI #
000000000005675804
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.9100 / $16.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
330-10-103-00-240000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
330-10-103-00-240000
Mill-Max Mfg Corp
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |