-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-10-104-00-240000-ND
|
DigiKey | CONN SPRING TARGET 4POS SLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
40 In Stock |
|
$10.7209 / $16.4300 | Buy Now |
DISTI #
575-3301010400240000
|
Mouser Electronics | Headers & Wire Housings Interconnect Target Connector RoHS: Compliant | 130 |
|
$6.5000 / $10.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Container: Tube | 0Tube |
|
$9.3400 | Buy Now |
DISTI #
000000000005675806
|
Sager | Headers & Wire Housings Interconnect Target Connector Min Qty: 50 | 0 |
|
$2.1200 / $15.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
330-10-104-00-240000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
330-10-104-00-240000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 330-10-104-00-240000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 330-10-104-00-240000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78952-504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 330-10-104-00-240000 vs 78952-504 |
26-51-1061 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 330-10-104-00-240000 vs 26-51-1061 |
68015-804-050128LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 330-10-104-00-240000 vs 68015-804-050128LF |
91641-102 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 330-10-104-00-240000 vs 91641-102 |
HB12041-KP6 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 330-10-104-00-240000 vs HB12041-KP6 |
78977-404HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 330-10-104-00-240000 vs 78977-404HLF |
68488-704HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 330-10-104-00-240000 vs 68488-704HLF |
10103017-704 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 330-10-104-00-240000 vs 10103017-704 |
68755-504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 330-10-104-00-240000 vs 68755-504 |
68468-804HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 330-10-104-00-240000 vs 68468-804HLF |