Part Details for 330-10-104-10-240000 by Mill-Max Mfg Corp
Overview of 330-10-104-10-240000 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 330-10-104-10-240000
330-10-104-10-240000 CAD Models
330-10-104-10-240000 Part Data Attributes
|
330-10-104-10-240000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
330-10-104-10-240000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 330-10-104-10-240000
This table gives cross-reference parts and alternative options found for 330-10-104-10-240000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 330-10-104-10-240000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1204G-KP8 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 330-10-104-10-240000 vs HB1204G-KP8 |
A1-04-GSE | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 330-10-104-10-240000 vs A1-04-GSE |
68032-704HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 330-10-104-10-240000 vs 68032-704HLF |
FCN-054P104-G/K | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | 330-10-104-10-240000 vs FCN-054P104-G/K |
72457-504H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 330-10-104-10-240000 vs 72457-504H |
HB12047-KL1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 330-10-104-10-240000 vs HB12047-KL1 |
68762-004HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 330-10-104-10-240000 vs 68762-004HLF |
HB1204F-KU9W | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 330-10-104-10-240000 vs HB1204F-KU9W |
87241-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 330-10-104-10-240000 vs 87241-4 |
910N-1-104-18 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 330-10-104-10-240000 vs 910N-1-104-18 |