There are no models available for this part yet.
Overview of 330-10-105-00-240000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
54FCT2240-000 | Renesas Electronics Corporation | Inv OCTAL BUFFER/LINE DRIVER W/RES CMOS VOH LEVELS | |
54FCT240-000 | Renesas Electronics Corporation | INV OCTAL BUFFER/LINE DRIVER CMOS VOH LEVELS |
Price & Stock for 330-10-105-00-240000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
330-10-105-00-240000-ND
|
DigiKey | CONN SPRING TARGET 5POS SLD PCB Min Qty: 82 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.1790 | Buy Now | |
DISTI #
575-3301010500240000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$11.3700 / $11.5200 | Order Now | |
Future Electronics | 5 Position 2.54 mm Single Row Spring Loaded Header RoHS: Not Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$11.3000 / $11.8600 | Buy Now | ||
DISTI #
000000000005656316
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 104 |
|
$2.4300 / $16.0700 | Buy Now |
CAD Models for 330-10-105-00-240000 by Mill-Max Mfg Corp
Part Data Attributes for 330-10-105-00-240000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PANEL MOUNTABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|