Part Details for 330-10-164-00-240000 by Mill-Max Mfg Corp
Overview of 330-10-164-00-240000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 330-10-164-00-240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0637
|
Newark | Standard Pin Header/Tube |Mill-Max 330-10-164-00-240000 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6700 / $45.4500 | Buy Now |
DISTI #
ED90358-ND
|
DigiKey | CONN SPRING TARGET 64POS SLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
41 In Stock |
|
$13.2625 / $13.9400 | Buy Now |
DISTI #
575-33010164
|
Mouser Electronics | Headers & Wire Housings SPRG TARGET SGL 64P SMT RoHS: Compliant | 99 |
|
$15.4900 / $21.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 3 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$21.9900 | Buy Now |
DISTI #
000000000003134626
|
Sager | Headers & Wire Housings SPRG TARGET SGL 64P SMT Min Qty: 50 | 0 |
|
$11.6400 / $32.2200 | Buy Now |
Part Details for 330-10-164-00-240000
330-10-164-00-240000 CAD Models
330-10-164-00-240000 Part Data Attributes
|
330-10-164-00-240000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
330-10-164-00-240000
Mill-Max Mfg Corp
Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |