Part Details for 330-5291-037 by ITT Interconnect Solutions
Overview of 330-5291-037 by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-5291-037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3675
|
Newark | D*ma 20 P 50 Nm *50Ml Gold Over 50Ml Copper For Nm/Nmb Rohs Compliant: Yes |Itt Cannon 330-5291-037 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.9500 | Buy Now |
DISTI #
72C7020
|
Newark | Connector Contact, pin, crimp Terminal |Itt Cannon 330-5291-037 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 | Buy Now |
DISTI #
1003-330-5291-037-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2066 In Stock |
|
$2.5497 / $4.7200 | Buy Now |
DISTI #
330-5291-037
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bulk - Bulk (Alt: 330-5291-037) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2540 / $2.8480 | Buy Now |
DISTI #
CAN 330-5291-037
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bulk - Bulk (Alt: CAN 330-5291-037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-330-5291-037
|
Mouser Electronics | Circular MIL Spec Connector DSUB CON D*MA P SIZE 20 NM RoHS: Compliant | 1541 |
|
$2.3100 / $4.4800 | Buy Now |
DISTI #
ITT330-5291-037
|
Heilind Electronics | D-SUB CON D*MA A156 PIN 330-5291-037 | Americas - 0 in Stock |
|
$4.9259 / $9.6172 | Buy Now |
|
Onlinecomponents.com | Contact PIN - 20 Size - Crimp - ST Cable Mount - 20-24AWG. RoHS: Compliant |
4000 In Stock 2500 On Order |
|
$2.2800 / $4.0000 | Buy Now |
DISTI #
70364072
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Min Qty: 20 Package Multiple: 10 Date Code: 2337 | Americas - 4000 |
|
$3.3046 / $5.2980 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 8 |
|
$2.4525 / $3.2700 | Buy Now |
Part Details for 330-5291-037
330-5291-037 CAD Models
330-5291-037 Part Data Attributes:
|
330-5291-037
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
330-5291-037
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 031-1007-052 | |
Military Connector Accessory Name | CONTACT | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |