There are no models available for this part yet.
Overview of 330-6135-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16135BMLZ | Analog Devices | High Precision Calibrated Gyro | |
72T36135ML6BB | Renesas Electronics Corporation | 512K x 36 TeraSync FIFO, 2.5V | |
72T36135ML6BBI | Renesas Electronics Corporation | 512K x 36 TeraSync FIFO, 2.5V |
Price & Stock for 330-6135-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2910
|
Newark | Itt Cannon |Itt Cannon 330-6135-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.2800 | Buy Now | |
DISTI #
2266-330-6135-000-ND
|
DigiKey | 330-6135-000 Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
871 In Stock |
|
$2.5200 / $2.7300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
871 Partner Stock |
|
$2.1600 / $2.5400 | Buy Now | ||
DISTI #
3306135000-ITT
|
TME | 330-6135-000 Min Qty: 14 | 871 |
|
$2.4804 / $2.9921 | Buy Now | |
DISTI #
C1S138502309586
|
Chip1Stop | Connector D-Subminiature | 871 |
|
$2.4900 / $2.8900 | Buy Now | |
Master Electronics | RoHS: Compliant |
871 Partner Stock |
|
$2.1600 / $2.5400 | Buy Now |